202237-4 | |
---|---|
DigiKey Part Number | A112970-ND |
Manufacturer | |
Manufacturer Product Number | 202237-4 |
Description | CONN SOCKET TIN-LEAD SLDR EYELET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead Solder Eyelet Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Solder Eyelet | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥14.90900 | ¥149.09 |
25 | ¥14.83680 | ¥370.92 |
50 | ¥14.68400 | ¥734.20 |
100 | ¥13.47390 | ¥1,347.39 |
300 | ¥13.39787 | ¥4,019.36 |
500 | ¥12.18680 | ¥6,093.40 |
1,000 | ¥10.89999 | ¥10,899.99 |
2,500 | ¥10.06736 | ¥25,168.40 |