2015698-3 | |
---|---|
DigiKey Part Number | A36223-ND |
Manufacturer | |
Manufacturer Product Number | 2015698-3 |
Description | CBL ASSY U.FL PLUG-PLUG 7.874" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 0.81mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2015698-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to U.FL (UMCC) | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.20000 | ¥52.20 |
10 | ¥45.74600 | ¥457.46 |
25 | ¥44.54520 | ¥1,113.63 |
50 | ¥43.58860 | ¥2,179.43 |
100 | ¥40.95460 | ¥4,095.46 |
250 | ¥40.71484 | ¥10,178.71 |
500 | ¥38.08034 | ¥19,040.17 |
1,000 | ¥34.00884 | ¥34,008.84 |
2,500 | ¥31.61389 | ¥79,034.73 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/292/332/2015698-2_tmb.jpg)