2013310-1 | |
---|---|
DigiKey Part Number | A121582-ND |
Manufacturer | |
Manufacturer Product Number | 2013310-1 |
Description | CONN SKT SODIMM 204POS SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 204 Position SODIMM DDR3 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2013310-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 204 | |
Memory Type | DDR3 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | 25° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.039" (1.00mm) | |
Height | 0.362" (9.20mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.02000 | ¥43.02 |
20 | ¥37.46550 | ¥749.31 |
40 | ¥36.48025 | ¥1,459.21 |
80 | ¥35.49413 | ¥2,839.53 |
240 | ¥34.71583 | ¥8,331.80 |