201089-4 | |
---|---|
DigiKey Part Number | A33445-ND |
Manufacturer | |
Manufacturer Product Number | 201089-4 |
Description | CONN FIXED JACKSCREW FMLE W/HDWR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Jackscrew For M Series 4-40 Single Thread |
Datasheet | Datasheet |
EDA/CAD Models | 201089-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew | |
For Use With/Related Products | M Series | |
Specifications | 4-40 Single Thread | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.39000 | ¥46.39 |
10 | ¥40.66700 | ¥406.67 |
25 | ¥39.59840 | ¥989.96 |
50 | ¥38.74800 | ¥1,937.40 |
100 | ¥36.40640 | ¥3,640.64 |
300 | ¥36.19343 | ¥10,858.03 |
500 | ¥33.85146 | ¥16,925.73 |
1,000 | ¥30.23217 | ¥30,232.17 |
2,500 | ¥28.10309 | ¥70,257.73 |