2008675-1 | |
---|---|
DigiKey Part Number | A99505-ND |
Manufacturer | |
Manufacturer Product Number | 2008675-1 |
Description | STAR BOARD LED HOLDER ASSEMBLY |
Customer Reference | |
Detailed Description | - Star LED Boards Star Board LED Holder Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | 1 per Pkg | |
Part Status | Obsolete | |
Type | Star Board LED Holder Assembly | |
For Use With/Related Products | Star LED Boards | |
Shape | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |