2007254-1 | |
---|---|
DigiKey Part Number | A97935-ND |
Manufacturer | |
Manufacturer Product Number | 2007254-1 |
Description | CONN SFP+ CAGE PRESS-FIT R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2007254-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.59000 | ¥105.59 |
10 | ¥95.46900 | ¥954.69 |
25 | ¥92.93880 | ¥2,323.47 |
72 | ¥89.40444 | ¥6,437.12 |
144 | ¥82.83785 | ¥11,928.65 |
288 | ¥82.33250 | ¥23,711.76 |
504 | ¥79.30200 | ¥39,968.21 |
1,008 | ¥70.71511 | ¥71,280.83 |