2-966067-3 | |
---|---|
DigiKey Part Number | A107991-ND |
Manufacturer | |
Manufacturer Product Number | 2-966067-3 |
Description | CONN FERRULE DIN 10AWG YELLOW |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 2-966067-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 10 AWG (6.00mm²) | |
Length - Overall | 26.00mm | |
Length - Pin | 18.00mm | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.74000 | ¥17.40 |
25 | ¥1.73400 | ¥43.35 |
50 | ¥1.71260 | ¥85.63 |
100 | ¥1.58200 | ¥158.20 |
300 | ¥1.30043 | ¥390.13 |
500 | ¥1.22818 | ¥614.09 |
1,000 | ¥1.14149 | ¥1,141.49 |
2,500 | ¥1.10537 | ¥2,763.42 |