2-964298-1 | |
---|---|
DigiKey Part Number | 17-2-964298-1TR-ND - Tape & Reel (TR) 17-2-964298-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-964298-1 |
Description | CONN TAB 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 20-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2-964298-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.98700 | ¥19.87 |
25 | ¥1.97680 | ¥49.42 |
50 | ¥1.95060 | ¥97.53 |
100 | ¥1.80280 | ¥180.28 |
250 | ¥1.48132 | ¥370.33 |
500 | ¥1.39906 | ¥699.53 |
1,000 | ¥1.30039 | ¥1,300.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.43772 | ¥5,032.02 |
7,000 | ¥1.31556 | ¥9,208.92 |
10,500 | ¥1.16521 | ¥12,234.70 |
35,000 | ¥1.16298 | ¥40,704.30 |