2-964296-2 | |
---|---|
DigiKey Part Number | 2-964296-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-964296-2 |
Description | FLACHSTECKER2,8X0,8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Silver 14-16 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2-964296-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,900 | ¥2.39923 | ¥23,752.38 |