2-963964-8 | |
---|---|
DigiKey Part Number | 17-2-963964-8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-963964-8 |
Description | MQS STIFTE MAGAZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2-963964-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50,000 | ¥0.51071 | ¥25,535.50 |