2-963749-1 | |
---|---|
DigiKey Part Number | A128692-ND |
Manufacturer | |
Manufacturer Product Number | 2-963749-1 |
Description | CONN TAB 2.8X0.8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tab Contact |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥3.20200 | ¥32.02 |
25 | ¥3.18560 | ¥79.64 |
50 | ¥3.10500 | ¥155.25 |
100 | ¥2.66240 | ¥266.24 |
250 | ¥2.40844 | ¥602.11 |
500 | ¥2.35572 | ¥1,177.86 |