2-962915-3 | |
---|---|
DigiKey Part Number | 2-962915-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-962915-3 |
Description | CONN TAB 18-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-962915-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 24.0µin (0.61µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,500 | ¥7.17578 | ¥75,345.69 |