2-917808-3 | |
---|---|
DigiKey Part Number | A29751-ND |
Manufacturer | |
Manufacturer Product Number | 2-917808-3 |
Description | CONN PLUG HSG 6POS 10.16MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.400" (10.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.400" (10.16mm) | |
Number of Rows | 2 | |
Row Spacing | 0.400" (10.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.27000 | ¥37.27 |
10 | ¥32.68300 | ¥326.83 |
25 | ¥31.83120 | ¥795.78 |
70 | ¥31.14571 | ¥2,180.20 |
140 | ¥29.26329 | ¥4,096.86 |
280 | ¥29.09204 | ¥8,145.77 |
560 | ¥27.20950 | ¥15,237.32 |
1,050 | ¥24.30031 | ¥25,515.33 |
2,520 | ¥22.58905 | ¥56,924.41 |