2-862548-1 | |
---|---|
DigiKey Part Number | 2-862548-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-862548-1 |
Description | LGH-1/2L PLUG TO 1/2L PLUG 19" |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 AWG LGH-1/2L Plug to LGH-1/2L Plug Unshielded 19.00" (482.600mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | LGH-1/2L Plug to LGH-1/2L Plug | |
Length | 19.00" (482.600mm) | |
Voltage | 15 kV | |
Barrel Depth | 0.89" (22.61mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | Green | |
Color - Wire | White | |
Material - Cap | Polyester | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥2,026.51950 | ¥40,530.39 |