2-829261-4 | |
---|---|
DigiKey Part Number | 2-829261-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-829261-4 |
Description | HD20 SCHRAUBVERRIEG |
Customer Reference | |
Detailed Description | Jackscrew Socket For AMPLIMITE Series HD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series HD | |
Features | - | |
Length - Threaded Portion Below Head | 0.197" (5.00mm) | |
Length - Below Head | 0.197" (5.00mm) | |
Thread Size | M3 Socket, M3 Screw | |
Base Product Number |