2-640550-5 | |
---|---|
DigiKey Part Number | 2-640550-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-640550-5 |
Description | CONN DUST COVER 25POS MTA-100 |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 2-640550-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 25 | |
For Use With/Related Products | MTA-100 Series | |
Features | Closed End | |
Base Product Number |