2-582118-6 | |
---|---|
DigiKey Part Number | 2-582118-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-582118-6 |
Description | PC TEST POINT JACK BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue PC Test Point Jack Brass Silver Plating Through Hole, Right Angle Mounting Type |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point Jack | |
Mounting Type | Through Hole, Right Angle | |
Color | Blue | |
Hole Diameter | - | |
Size / Dimension | - | |
Height | - | |
Plating | Silver | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material - Body | Brass | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥7.84631 | ¥70,616.79 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/311/x-582118-0_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/311/x-582118-2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/155/877/2-582118-9_tmb.jpg)