2-5111595-2 | |
---|---|
DigiKey Part Number | 2-5111595-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-5111595-2 |
Description | CONN IDC 80POS VERT |
Customer Reference | |
Detailed Description | 80 Position Ribbon Cable Connector Black IDC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable | |
Number of Positions | 80 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Row Spacing | 0.075" (1.91mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |