2-380935-0 | |
---|---|
DigiKey Part Number | A32609-ND |
Manufacturer | |
Manufacturer Product Number | 2-380935-0 |
Description | BUSHING SPLIT 0.437" PVC BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.562" (14.27mm) Bushing, Split 0.437" (11.10mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2-380935-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.438" (11.13mm) | |
Panel Cutout Dimensions | Circular - 0.562" (14.27mm) | |
Diameter - Inside | 0.437" (11.10mm) | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.27000 | ¥26.27 |
10 | ¥23.42100 | ¥234.21 |
25 | ¥23.30360 | ¥582.59 |
50 | ¥23.06380 | ¥1,153.19 |
100 | ¥20.79310 | ¥2,079.31 |
250 | ¥20.67360 | ¥5,168.40 |
500 | ¥19.12026 | ¥9,560.13 |
1,000 | ¥17.08872 | ¥17,088.72 |
2,500 | ¥15.77418 | ¥39,435.45 |