2-36153-5 | |
---|---|
DigiKey Part Number | A27346-ND |
Manufacturer | |
Manufacturer Product Number | 2-36153-5 |
Description | CONN RING CIRC 18AWG #10 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-36153-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.909" (23.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction | |
Color | Red, White Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.056" ~ 0.110" (1.42mm ~ 2.79mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.63800 | ¥46.38 |
25 | ¥4.43320 | ¥110.83 |
50 | ¥4.37240 | ¥218.62 |
100 | ¥3.82070 | ¥382.07 |
250 | ¥3.67788 | ¥919.47 |
500 | ¥3.59724 | ¥1,798.62 |