2-35129-1 | |
---|---|
DigiKey Part Number | 2-35129-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-35129-1 |
Description | CONN TERM RECT TONG 14-16 AWG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | - | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.031" (0.79mm) | |
Length - Overall | 0.633" (16.08mm) | |
Width - Outer Edges | 0.244" (6.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.089" (2.26mm) | |
Diameter - Barrel OD | 0.160" (4.06mm) | |
Diameter - Ring ID | 0.110" (2.79mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
45,000 | ¥2.11279 | ¥95,075.55 |