2-350376-0 | |
---|---|
DigiKey Part Number | A34928-ND |
Manufacturer | |
Manufacturer Product Number | 2-350376-0 |
Description | BUSHING SPLIT 0.218" PVC BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.375" (9.53mm) Bushing, Split 0.218" (5.54mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.313" (7.95mm) | |
Panel Cutout Dimensions | Circular - 0.375" (9.53mm) | |
Diameter - Inside | 0.218" (5.54mm) | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.20000 | ¥27.20 |
10 | ¥24.22800 | ¥242.28 |
25 | ¥24.10280 | ¥602.57 |
50 | ¥23.85620 | ¥1,192.81 |
100 | ¥21.50810 | ¥2,150.81 |
250 | ¥21.38396 | ¥5,345.99 |
500 | ¥19.77724 | ¥9,888.62 |
1,000 | ¥17.67581 | ¥17,675.81 |
2,500 | ¥16.31618 | ¥40,790.45 |