2-34176-1 | |
---|---|
DigiKey Part Number | A0981TR-ND - Tape & Reel (TR) A0981CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34176-1 |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-34176-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.406" (10.31mm) | |
Length - Overall | 1.095" (27.81mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | - | |
Contact Material | Copper | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.296" (7.52mm) | |
Length - Termination | 0.591" (15.01mm) | |
Tongue Inside Opening | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥8.62900 | ¥86.29 |
25 | ¥8.30840 | ¥207.71 |
50 | ¥8.22780 | ¥411.39 |
100 | ¥7.42490 | ¥742.49 |
250 | ¥7.18392 | ¥1,795.98 |
500 | ¥6.54158 | ¥3,270.79 |
1,000 | ¥5.85942 | ¥5,859.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.67639 | ¥14,190.97 |
5,000 | ¥5.50944 | ¥27,547.20 |
12,500 | ¥5.16561 | ¥64,570.12 |