2-34103-1 | |
---|---|
DigiKey Part Number | A135561TR-ND - Tape & Reel (TR) A135561CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34103-1 |
Description | CONN RING CIRC 16-22AWG #2 CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 2 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34103-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 2 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.218" (5.54mm) | |
Length - Overall | 0.449" (11.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.94600 | ¥19.46 |
25 | ¥1.93440 | ¥48.36 |
50 | ¥1.91120 | ¥95.56 |
100 | ¥1.76590 | ¥176.59 |
250 | ¥1.45116 | ¥362.79 |
500 | ¥1.37054 | ¥685.27 |
1,000 | ¥1.27383 | ¥1,273.83 |
2,500 | ¥1.23351 | ¥3,083.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.99780 | ¥4,989.00 |