2-32562-3 | |
---|---|
DigiKey Part Number | A100509TR-ND - Tape & Reel (TR) A100509CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-32562-3 |
Description | CONN SPADE TERM 16-22AWG #8 RED |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-32562-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.296" (7.52mm) | |
Length - Overall | 0.768" (19.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.171" (4.34mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.31700 | ¥33.17 |
25 | ¥3.30680 | ¥82.67 |
50 | ¥3.23620 | ¥161.81 |
100 | ¥2.76660 | ¥276.66 |
250 | ¥2.48980 | ¥622.45 |
500 | ¥2.35154 | ¥1,175.77 |
1,000 | ¥2.06108 | ¥2,061.08 |
2,500 | ¥2.04726 | ¥5,118.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.01287 | ¥10,064.35 |
10,000 | ¥1.88727 | ¥18,872.70 |