2-324075-1 | |
---|---|
DigiKey Part Number | A135535TR-ND - Tape & Reel (TR) A135535CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-324075-1 |
Description | CONN RING CIRC 22-26AWG #10 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.018" (0.46mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.740" (18.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.050" ~ 0.082" (1.27mm ~ 2.08mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.55600 | ¥45.56 |
25 | ¥4.53840 | ¥113.46 |
50 | ¥4.42500 | ¥221.25 |
100 | ¥3.79540 | ¥379.54 |
250 | ¥3.43300 | ¥858.25 |
500 | ¥3.24222 | ¥1,621.11 |
1,000 | ¥2.84166 | ¥2,841.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.96452 | ¥11,858.08 |
8,000 | ¥2.73324 | ¥21,865.92 |
12,000 | ¥2.60210 | ¥31,225.20 |