2-31518-1 | |
---|---|
DigiKey Part Number | 2-31518-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-31518-1 |
Description | CONN RING CIRC 22-26AWG #2 CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 2 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-31518-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 2 Stud | |
Thickness | 0.018" (0.46mm) | |
Width - Outer Edges | 0.140" (3.56mm) | |
Length - Overall | 0.464" (11.79mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.050" ~ 0.082" (1.27mm ~ 2.08mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥12.46836 | ¥62,341.80 |