2-292249-2 | |
---|---|
DigiKey Part Number | 2-292249-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-292249-2 |
Description | CONN PLUG 26P CRIMP 16-20AWG TIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 (22 + 4 Power) Position Rectangular Plug Connector Crimp Tin 16-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-292249-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | - | |
Number of Positions | 26 (22 + 4 Power) | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 16-20 AWG | |
Features | Assembly Kit | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,800 | ¥52.19148 | ¥250,519.10 |