2-2420266-3 | |
---|---|
DigiKey Part Number | 17-2-2420266-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-2420266-3 |
Description | SOCKET HSG 3P YELLOW HCI 4.0 PIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Yellow 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2420266-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Yellow | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.09000 | ¥2.09 |
10 | ¥1.77000 | ¥17.70 |
25 | ¥1.64280 | ¥41.07 |
50 | ¥1.55740 | ¥77.87 |
100 | ¥1.47280 | ¥147.28 |
300 | ¥1.37103 | ¥411.31 |
600 | ¥1.29198 | ¥775.19 |
1,200 | ¥1.22426 | ¥1,469.11 |
2,700 | ¥1.13399 | ¥3,061.77 |