2-2400680-5 | |
---|---|
DigiKey Part Number | 17-2-2400680-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-2400680-5 |
Description | 5P CAP TPA, UMNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Universal MATE-N-LOK Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 5 | |
For Use With/Related Products | Universal MATE-N-LOK Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.92000 | ¥1.92 |
10 | ¥1.62200 | ¥16.22 |
25 | ¥1.50680 | ¥37.67 |
50 | ¥1.43000 | ¥71.50 |
100 | ¥1.35240 | ¥135.24 |
250 | ¥1.25880 | ¥314.70 |
500 | ¥1.18624 | ¥593.12 |
1,000 | ¥1.12415 | ¥1,124.15 |
2,500 | ¥1.04124 | ¥2,603.10 |