2-2381317-3 | |
---|---|
DigiKey Part Number | 17-2-2381317-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-2381317-3 |
Description | POWER VERSA-LOCK CAP, 1X3 KEY B, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Yellow 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Yellow | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥8.28800 | ¥82.88 |
25 | ¥7.91920 | ¥197.98 |
50 | ¥7.81060 | ¥390.53 |
100 | ¥6.82530 | ¥682.53 |
250 | ¥6.56944 | ¥1,642.36 |
500 | ¥6.20458 | ¥3,102.29 |
1,000 | ¥5.36513 | ¥5,365.13 |
2,500 | ¥4.96367 | ¥12,409.17 |