2-2366515-8 | |
---|---|
DigiKey Part Number | 17-2-2366515-8-ND |
Manufacturer | |
Manufacturer Product Number | 2-2366515-8 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 2-2366515-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.71000 | ¥6.71 |
10 | ¥6.24300 | ¥62.43 |
25 | ¥6.01320 | ¥150.33 |
50 | ¥5.95560 | ¥297.78 |
100 | ¥5.37400 | ¥537.40 |
250 | ¥5.20012 | ¥1,300.03 |
600 | ¥5.11443 | ¥3,068.66 |