2-2324579-0 | |
---|---|
DigiKey Part Number | 17-2-2324579-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-2324579-0 |
Description | HOUSING, PLUG, 20P,DUAL ROW, EP2 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2324579-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.88000 | ¥4.88 |
10 | ¥4.54300 | ¥45.43 |
25 | ¥4.52040 | ¥113.01 |
50 | ¥4.40700 | ¥220.35 |
100 | ¥3.78090 | ¥378.09 |
250 | ¥3.41988 | ¥854.97 |
500 | ¥3.22980 | ¥1,614.90 |
1,000 | ¥2.83088 | ¥2,830.88 |
2,500 | ¥2.79291 | ¥6,982.27 |