2-2308341-1 | |
---|---|
DigiKey Part Number | A125359-ND |
Manufacturer | |
Manufacturer Product Number | 2-2308341-1 |
Description | CONN BACKSHELL 15POS 135DEG SHLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 135° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2-2308341-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 135° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.57000 | ¥214.57 |
10 | ¥177.07200 | ¥1,770.72 |
25 | ¥164.59040 | ¥4,114.76 |
50 | ¥155.50940 | ¥7,775.47 |
100 | ¥152.10290 | ¥15,210.29 |
250 | ¥150.96836 | ¥37,742.09 |
500 | ¥145.29276 | ¥72,646.38 |