2-2270024-3 | |
---|---|
DigiKey Part Number | 17-2-2270024-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-2270024-3 |
Description | PIN CONN. KITS, PV4-S1M2.5 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Male Coupler Connector Minus 14 AWG |
EDA/CAD Models | 2-2270024-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Male Coupler | |
Coded, Keyed | Minus | |
Features | 14 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥6.85945 | ¥68,594.50 |