2-221149-0 | |
---|---|
DigiKey Part Number | A144912-ND |
Manufacturer | |
Manufacturer Product Number | 2-221149-0 |
Description | CONN SOCKET CONTACT BNC CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Coax Gold Crimp BNC |
Datasheet | Datasheet |
EDA/CAD Models | 2-221149-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | 0.025" (0.64mm) | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Pin or Socket | Socket | |
Type | BNC | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Board Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.90000 | ¥39.90 |
10 | ¥34.98200 | ¥349.82 |
100 | ¥31.32040 | ¥3,132.04 |
1,000 | ¥26.00858 | ¥26,008.58 |