2-2205132-4 | |
---|---|
DigiKey Part Number | A135452-ND |
Manufacturer | |
Manufacturer Product Number | 2-2205132-4 |
Description | CA MINI IO MINI IO TYPE II |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2-2205132-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Latch Lock, Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥456.22000 | ¥456.22 |
10 | ¥376.55900 | ¥3,765.59 |
25 | ¥350.00360 | ¥8,750.09 |
50 | ¥330.69260 | ¥16,534.63 |
100 | ¥323.45150 | ¥32,345.15 |
250 | ¥321.03752 | ¥80,259.38 |