2-2205131-6 | |
---|---|
DigiKey Part Number | A135449-ND |
Manufacturer | |
Manufacturer Product Number | 2-2205131-6 |
Description | CA MINI IO MINI IO TYPE I |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2-2205131-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Latch Lock, Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥756.04000 | ¥756.04 |
10 | ¥734.74500 | ¥7,347.45 |
30 | ¥702.79767 | ¥21,083.93 |
50 | ¥681.50080 | ¥34,075.04 |
100 | ¥676.17760 | ¥67,617.76 |