2-2205130-4 | |
---|---|
DigiKey Part Number | A135443-ND |
Manufacturer | |
Manufacturer Product Number | 2-2205130-4 |
Description | CA MINI IO TYPE II PIGTAIL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 8 Position Plug to Cable 9.84' (3.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2-2205130-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | 8 | |
Connector Type | Plug to Cable | |
Gender | Male to Cable | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Network | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.14000 | ¥129.14 |
10 | ¥120.27400 | ¥1,202.74 |