2-2205129-4 | |
---|---|
DigiKey Part Number | A135438-ND |
Manufacturer | |
Manufacturer Product Number | 2-2205129-4 |
Description | CA MINI IO TYPE I PIGTAIL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Position Plug to Cable 9.84' (3.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2-2205129-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | 8 | |
Connector Type | Plug to Cable | |
Gender | Male to Cable | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Network | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥316.24000 | ¥316.24 |
10 | ¥261.03900 | ¥2,610.39 |
25 | ¥242.62920 | ¥6,065.73 |
50 | ¥229.24240 | ¥11,462.12 |
100 | ¥224.22290 | ¥22,422.29 |
250 | ¥222.54976 | ¥55,637.44 |