2-1971905-2 | |
---|---|
DigiKey Part Number | A115839-ND |
Manufacturer | |
Manufacturer Product Number | 2-1971905-2 |
Description | CONN PLUG HSG 4POS 3.30MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Blue 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1971905-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.130" (3.30mm) | |
Number of Rows | 2 | |
Row Spacing | 0.205" (5.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.20300 | ¥12.03 |
25 | ¥1.11600 | ¥27.90 |
50 | ¥1.06040 | ¥53.02 |
100 | ¥1.00280 | ¥100.28 |
250 | ¥0.93336 | ¥233.34 |
500 | ¥0.87966 | ¥439.83 |
1,500 | ¥0.83349 | ¥1,250.23 |
3,000 | ¥0.77202 | ¥2,316.06 |