2-1971862-2 | |
---|---|
DigiKey Part Number | A116636-ND |
Manufacturer | |
Manufacturer Product Number | 2-1971862-2 |
Description | CONN FMALE COUPLER PLUS 10-12AWG |
Customer Reference | |
Detailed Description | Female Coupler Connector Plus 10 ~ 12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Female Coupler | |
Coded, Keyed | Plus | |
Features | 10 ~ 12 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.83000 | ¥27.83 |