2-1971775-3 | |
---|---|
DigiKey Part Number | 2-1971775-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-1971775-3 |
Description | CONN RCPT HSG 6POS 6.00MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Purple 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1971775-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.319" (8.10mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Purple | |
Features | Cap (Cover) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.88600 | ¥58.86 |
120 | ¥4.75125 | ¥570.15 |
1,080 | ¥3.68721 | ¥3,982.19 |
5,040 | ¥3.21702 | ¥16,213.78 |
10,080 | ¥3.06266 | ¥30,871.61 |