2-179694-5 | |
---|---|
DigiKey Part Number | A113164-ND |
Manufacturer | |
Manufacturer Product Number | 2-179694-5 |
Description | CONN RCPT 5POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-179694-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.80900 | ¥38.09 |
25 | ¥3.78960 | ¥94.74 |
50 | ¥3.69600 | ¥184.80 |
100 | ¥3.16980 | ¥316.98 |
250 | ¥2.86688 | ¥716.72 |
500 | ¥2.70776 | ¥1,353.88 |
1,000 | ¥2.37329 | ¥2,373.29 |
3,000 | ¥2.34141 | ¥7,024.23 |