2-179472-8 | |
---|---|
DigiKey Part Number | A100968-ND |
Manufacturer | |
Manufacturer Product Number | 2-179472-8 |
Description | CONN DBL ROW HOLDER CT 28POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Holder For CT Series |
Datasheet | Datasheet |
EDA/CAD Models | 2-179472-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Holder | |
Number of Positions | 28 | |
For Use With/Related Products | CT Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥6.73001 | ¥5,047.51 |
1,500 | ¥6.02815 | ¥9,042.23 |
3,750 | ¥5.61525 | ¥21,057.19 |
5,250 | ¥5.45009 | ¥28,612.97 |