2-179472-2 | |
---|---|
DigiKey Part Number | A100965-ND |
Manufacturer | |
Manufacturer Product Number | 2-179472-2 |
Description | CONN DBL ROW HOLDER CT 22POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Holder For CT Series |
Datasheet | Datasheet |
EDA/CAD Models | 2-179472-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Holder | |
Number of Positions | 22 | |
For Use With/Related Products | CT Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.32000 | ¥5.32 |
10 | ¥4.99600 | ¥49.96 |
25 | ¥4.97720 | ¥124.43 |
50 | ¥4.85160 | ¥242.58 |
100 | ¥4.16110 | ¥416.11 |
250 | ¥3.76380 | ¥940.95 |
500 | ¥3.55470 | ¥1,777.35 |
1,000 | ¥3.11566 | ¥3,115.66 |
3,000 | ¥3.07384 | ¥9,221.52 |