2-179472-0 | |
---|---|
DigiKey Part Number | A100964-ND |
Manufacturer | |
Manufacturer Product Number | 2-179472-0 |
Description | CONN DBL ROW HOLDER CT 20POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Holder For CT Series |
Datasheet | Datasheet |
EDA/CAD Models | 2-179472-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Holder | |
Number of Positions | 20 | |
For Use With/Related Products | CT Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.31000 | ¥3.31 |
10 | ¥3.09600 | ¥30.96 |
25 | ¥3.08000 | ¥77.00 |
50 | ¥3.00300 | ¥150.15 |
100 | ¥2.57580 | ¥257.58 |
250 | ¥2.32956 | ¥582.39 |
500 | ¥2.27866 | ¥1,139.33 |