2-175133-6 | |
---|---|
DigiKey Part Number | A113158-ND |
Manufacturer | |
Manufacturer Product Number | 2-175133-6 |
Description | CT DOUBLE ROW 26P HOLDER NATU. |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Connector Holder For CT Series |
Datasheet | Datasheet |
EDA/CAD Models | 2-175133-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Connector Holder | |
Number of Positions | 26 | |
For Use With/Related Products | CT Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.56500 | ¥45.65 |
25 | ¥4.55000 | ¥113.75 |
50 | ¥4.43420 | ¥221.71 |
100 | ¥3.80260 | ¥380.26 |
250 | ¥3.43992 | ¥859.98 |
500 | ¥3.24882 | ¥1,624.41 |
1,000 | ¥2.84748 | ¥2,847.48 |
3,000 | ¥2.80923 | ¥8,427.69 |