2-175133-0 | |
---|---|
DigiKey Part Number | A113156-ND |
Manufacturer | |
Manufacturer Product Number | 2-175133-0 |
Description | CT DOUBLE ROW 20P HOLDER NATU. |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Connector Holder For CT Series |
Datasheet | Datasheet |
EDA/CAD Models | 2-175133-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Connector Holder | |
Number of Positions | 20 | |
For Use With/Related Products | CT Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.70815 | ¥1,708.15 |
3,000 | ¥1.69673 | ¥5,090.19 |
5,000 | ¥1.52476 | ¥7,623.80 |
10,000 | ¥1.41885 | ¥14,188.50 |