2-173985-4 | |
---|---|
DigiKey Part Number | A108334-ND |
Manufacturer | |
Manufacturer Product Number | 2-173985-4 |
Description | CONN WIRE IDC 4POS 26-28AWG VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Individual Wires Connector Blue IDC 26-28 AWG Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-173985-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 4 | |
Cable Pitch | 0.079" (2.00mm) | |
Board-Side Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
290 | ¥3.64079 | ¥1,055.83 |
580 | ¥3.43852 | ¥1,994.34 |
1,450 | ¥3.01374 | ¥4,369.92 |
2,900 | ¥2.85196 | ¥8,270.68 |
7,250 | ¥2.62946 | ¥19,063.58 |
14,500 | ¥2.50328 | ¥36,297.56 |